KUS500B1/8 TE Connectivity

KUS500B1/8

Obsolete
Knobs & Dials .5" DOT IND/SKIRT STR DMND TRIM KNOB

Manufacturer:

Mfr Part:
KUS500B1/8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Shaft Diameter1/8 in
Outside Diameter13 mm
Height13 mm
MaterialAluminum
DesignKnurled, Straight
ColorBlack
Indicator StyleDot on Skirt
SeriesKUS
Indicator PositionSkirt
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases3-1437623-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?