Reference Only

KPN900B1/4

Knobs & Dials KNOB BLK W/POINTER.

Manufacturer:

Mfr Part:
KPN900B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypePointer/Selector
Shaft Diameter1/4 in
Outside Diameter24 mm
Height16 mm
MaterialAluminum
DesignKnurled, Straight
ColorBlack
Indicator StyleLine on Side
SeriesKPN
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases9-1437622-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616991099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?