Reference Only

KNS501A1/8

Knobs & Dials STRGHT 0.5" NATURAL SWITCH KNOB.

Manufacturer:

Mfr Part:
KNS501A1/8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Shaft Diameter1/8 in
Outside Diameter13 mm
Height16 mm
MaterialAluminum
DesignKnurled, Straight
ColorSilver
Indicator StyleArrow on Skirt
SeriesKNS
Indicator ColorBlack
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases7-1437622-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616991099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.14$8,140.00
Need more?