Reference Only

KN900B1/4

Knobs & Dials KNOB BLK KNURL 1/4.

Manufacturer:

Mfr Part:
KN900B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/4 in
Outside Diameter25 mm
Height16 mm
MaterialAluminum
DesignKnurled, Straight
ColorBlack
Indicator StyleLine on Side
SeriesKN
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases6-1437622-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616991099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.00$5,000.00
$8.75$8,750.00
Need more?