KLNS700B1/4 TE Connectivity

KLNS700B1/4

Obsolete
Knobs & Dials .75" LINE IND/ALL STR KNURL KNOB

Manufacturer:

Mfr Part:
KLNS700B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Shaft Diameter1/4 in
Outside Diameter19 mm
Height16 mm
MaterialAluminum
DesignKnurled, Straight
ColorBlack
Indicator StyleLine on Top, Side and Skirt
SeriesKLNS
Indicator PositionSide, Skirt, Top
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases2-1437622-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?