Reference Only

KLNS500B1/8

Knobs & Dials BLACK KNURLED KNOB TOP SIDE SKIRT IND.

Manufacturer:

Mfr Part:
KLNS500B1/8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Shaft Diameter1/8 in
Outside Diameter13 mm
Height16 mm
MaterialAluminum
DesignKnurled, Straight
ColorBlack
Indicator StyleLine on Top, Side and Skirt
SeriesKLNS
Indicator ColorWhite
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases1-1437622-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616991099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$9.44$9,440.00
Need more?