
KLN500A1/4
Obsolete
Knobs & Dials STR KNURL W/TOP/SIDE INDICATOR,KNOB
Datasheet
KLN500A1/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Color | Silver | |
| Design | Knurled, Straight | |
| Height | 16 mm | |
| Indicator Style | Line on Top and Side | |
| Material | Aluminum | |
| Outside Diameter | 13 mm | |
| Product Type | Knobs & Dials | |
| Product | Knobs | |
| Series | KLN | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials | |
| Type | Cylindrical Knob | |
| Part # Aliases | 9-1437621-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616991099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?