Reference Only

KC-14/12VDC

Industrial Relays RELAY VACUUM SPD.

Manufacturer:

Mfr Part:
KC-14/12VDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
Contact TerminationTurret
Relay Contact FormSPST (1 Form A), SPST (1 Form B)
Coil TerminationTurret
Coil Voltage12 VDC
Switching Voltage15 kVDC
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases2-1618278-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,150.34$10,751.70
Need more?