Reference Only

KC-14

Industrial Relays RELAY VACUUM SPDT.

Manufacturer:

Mfr Part:
KC-14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relay
TypeHigh Voltage
Contact TerminationTurret
Relay Contact FormSPST (1 Form A), SPST (1 Form B)
Contact Current Rating30 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance180 Ohms
Coil Current147.2 mA
Switching Voltage15 kVDC
Length46.2 mm
Width46.2 mm
Height58 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases2-1618278-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?