Reference Only

KAS500A1/4

Obsolete
Knobs & Dials KNOB ALUM 1/4 SHAFT

Manufacturer:

Mfr Part:
KAS500A1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Shaft Diameter1/4 in
Outside Diameter13 mm
Height16 mm
MaterialAluminum
DesignFluted
ColorSilver
Indicator StyleLine on Skirt
SeriesKAS
Indicator ColorWhite
Indicator PositionSkirt
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases2-1437621-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?