Reference Only

KA700B1/4

Knobs & Dials 6FLUTE BLACK SWITCH KNOB.

Manufacturer:

Mfr Part:
KA700B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/4 in
Outside Diameter19 mm
Height16 mm
MaterialAluminum
DesignFluted
ColorBlack
Indicator StyleLine on Side
SeriesKA
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases2-1437621-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?