Reference Only

K81C545

Industrial Relays RELAY VACUUM SPDT.

Manufacturer:

Mfr Part:
K81C545

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeHigh Voltage
Contact TerminationSolder Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TypeNon-Latching
Coil Voltage115 VDC
Coil Resistance4.7 kOhms
Switching Voltage10 kVDC
Length63.5 mm
Width19.8 mm
Height18.5 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases6-1618241-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$709.74$4,258.44
$660.39$6,603.90
Need more?