K700B1/4 TE Connectivity

K700B1/4

Obsolete
Knobs & Dials .937" LINE IND/SIDE STR 3FLUTE KNOB

Manufacturer:

Mfr Part:
K700B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/4 in
Outside Diameter19 mm
Height16 mm
MaterialAluminum
DesignFluted
ColorBlack
Indicator StyleLine on Side
SeriesK
PackagingBulk
Indicator PositionSide
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases1-1437621-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?