Reference Only

K64C841

Industrial Relays 26.5VDC 10A.

Manufacturer:

Mfr Part:
K64C841

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductPower Relays
TypeHigh Voltage
Contact TerminationWire Leads
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance80 Ohms
Switching Voltage50 kVDC
Width50.8 mm
Height50.8 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases5-1618276-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9,855.74$9,855.74
Need more?