Reference Only

K61A841

Industrial Relays RELAY PRESSURIZED SP.

Manufacturer:

Mfr Part:
K61A841

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductPower Relays
TypeHigh Voltage
Contact TerminationScrew
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance125 Ohms
Switching Voltage35 kVDC
Width50.8 mm
Height50.8 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1618276-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,001.55$12,006.20
Need more?