Reference Only

K60C831

Industrial Relays RELAY PRESSURIZED SP.

Manufacturer:

Mfr Part:
K60C831

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductPower Relays
TypeHigh Voltage
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance125 Ohms
Switching Voltage35 kVDC
Width25.4 mm
Height41.4 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1618276-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,897.01$13,279.07
Need more?