Reference Only

K45C334

Industrial Relays RELAY VACUUM SPDT.

Manufacturer:

Mfr Part:
K45C334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeHigh Voltage
Contact TerminationWire Leads
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating50 A
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance920 Ohms
Switching Voltage2 kVDC
Width16.5 mm
Height42.7 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases5-1618240-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$608.23$7,298.76
Need more?