K45C-02 TE Connectivity

K45C-02

Industrial Relays RELAY VACUUM SPDT.

Manufacturer:

Mfr Part:
K45C-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeHigh Voltage
Contact TerminationWire Leads
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeNon-Latching
Switching Voltage2 kVDC
Width16.5 mm
Height42.7 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases5-1618240-3

Export and Environmental Classification

AttributeDescription
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?