Reference Only
K400A4C1
Contactors - Electromechanical 400AMP SPST 28VDC GASKT SEAL CONTACTOR
Datasheet
K400A4C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | DC Type, Latching | |
| Switching Voltage | 28 VDC | |
| Series | HARTMAN K | |
| Coil Current | 400 mA | |
| Coil Resistance | 86.5 Ohms | |
| Coil Termination | Connector | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Connector | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | 6-1616965-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?