Reference Only
K1013579
Industrial Relays Relay 26-56-75
Datasheet
K1013579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | General Purpose Relays | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form X (SPST-NO) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 24 VDC, 28 VDC | |
| Coil Resistance | 120 Ohms | |
| Coil Current | 300 mA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?