Reference Only
JMSCDD-18XMS
Low Signal Relays - PCB .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Coil Voltage | 18 VDC | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | M39016/21-045M 1-1617569-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.44 | $1,654.40 | |
| $162.84 | $4,071.00 | |
| $160.97 | $8,048.50 |
Need more?