Reference Only
JMSCD-5XP
Low Signal Relays - PCB 5V Micro Min Relay 2 Form C (DPDT) 2 CO.
Datasheet
JMSCD-5XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Power Consumption | 250 mW | |
| Contact Termination | Solder Pin | |
| Series | MSD TO-5 | |
| Coil Resistance | 100 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1617128-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.14 | $3,364.20 |
Need more?