Reference Only

JMSCD-26XM

Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO.

Manufacturer:

Mfr Part:
JMSCD-26XM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeGrid Relay
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Coil TypeNon-Latching
Power Consumption213 mW
Contact TerminationSolder Pin
SeriesMSD TO-5
Coil Resistance3.3 kOhms
Contact MaterialSilver Palladium (AgPd)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1-1617128-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.45$3,116.85
$91.20$9,120.00
Need more?