Reference Only

JMSCD-26XLS

Low Signal Relays - PCB M39016/16-044L.

Manufacturer:

Mfr Part:
JMSCD-26XLS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeGrid Relay
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
Coil Resistance3.3 kOhms
Contact MaterialSilver Palladium (AgPd)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1-1617128-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410030
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$86.25$4,312.50
$85.46$8,546.00
Need more?