Reference Only
JMSCD-18XL
Low Signal Relays - PCB 18V Micro Min Relay Military.
Datasheet
JMSCD-18XL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 18 VDC | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Series | MSD | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7-1617351-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.61 | $3,187.52 |
Need more?