Reference Only

JMGSCD-18MW

Low Signal Relays - PCB 18V Micro Min Relay 2 Form C (DPDT) 2 CO.

Manufacturer:

Mfr Part:
JMGSCD-18MW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeNon-Polarized
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesMGSD .100 Grid
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1617150-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 58 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.74$4,914.92
$83.83$8,383.00
Need more?