Reference Only

JMGAT-5MW

Low Signal Relays - PCB M28776/6-007M.

Manufacturer:

Mfr Part:
JMGAT-5MW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesMGA TO-5
Enclosure TypeHermetically Sealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM28776
Part # Aliases1617110-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 31 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.78$4,364.18
$139.85$6,992.50
Need more?