Reference Only

JMGACDD-26P

Low Signal Relays - PCB 26.5V Mcro Min Relay Military.

Manufacturer:

Mfr Part:
JMGACDD-26P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeGrid Relay
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Coil Current18.5 mA
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesMGADD
Coil Resistance1.56 kOhms
Contact MaterialSilver Palladium (AgPd)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases3-1617146-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.83$5,641.50
Need more?