Reference Only
JMGACDD-26M
Low Signal Relays - PCB 26.5V Mcro Min Relay Military.
Datasheet
JMGACDD-26M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Coil Type | Non-Latching | |
| Series | MGADD | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | M39016/19-036M 2-1617146-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.51 | $4,927.09 | |
| $83.41 | $8,341.00 |
Need more?