Reference Only

JMGAC-26L

Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO.

Manufacturer:

Mfr Part:
JMGAC-26L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Power Consumption450 mW
Contact TerminationSolder Pin
SeriesMGA .100
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1617145-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 10)
Quantity Unit PriceExt. Price
$70.85$4,251.00
$68.79$6,879.00
Need more?