Reference Only

JMAW-6XM

Low Signal Relays - PCB 6V Micro Min Relay Military.

Manufacturer:

Mfr Part:
JMAW-6XM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeNon-Polarized
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesMA
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1-1617125-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 37 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.38$2,715.06
$71.20$3,560.00
$69.31$6,931.00
Need more?