Reference Only

JMACT-5XPS

Low Signal Relays - PCB 5V Micro Min Relay Military.

Manufacturer:

Mfr Part:
JMACT-5XPS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeNon-Polarized
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesMA TO-5
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM28776
Part # Aliases1-1617164-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.62$6,344.80
Need more?