Reference Only
JMACT-18XM
Low Signal Relays - PCB M28776/1-029M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Type | Non-Polarized | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Series | MA TO-5 | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Tradename | M28776 | |
| Part # Aliases | M28776/1-029M 8-1617352-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.44 | $4,804.72 |
Need more?