Reference Only

JMACD-12XM

Low Signal Relays - PCB 12V Micro Min Relay 2 Form C (DPDT) 2 CO.

Manufacturer:

Mfr Part:
JMACD-12XM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeNon-Polarized
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Power Consumption369 mW
Contact TerminationSolder Pin
SeriesMAD TO-5
Coil Resistance390 Ohms
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1617122-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 89 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.72$7,451.08
$80.83$8,083.00
Need more?