Reference Only

JJLV0UG1070NOPPRTB

Detector Switches JJL Detector Switch 6.5x3.9x6.0 GW VERT.

Manufacturer:

Mfr Part:
JJLV0UG1070NOPPRTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionVertical
Operating Force35 gf
ON Travel2 mm
Current Rating5 mA
Voltage Rating DC5 VDC
Termination StyleGull Wing Lead
PackagingTube
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesJJL
SubcategorySwitches
Part # Aliases2331398-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.575$287.50
$0.545$545.00
$0.524$1,310.00
Need more?