Reference Only

JJJHRUG200NOPMRTR

Detector Switches JJJ Detector Switch 5.5x4.7x2 GW HORZ(R).

Manufacturer:

Mfr Part:
JJJHRUG200NOPMRTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force50 gf
ON Travel2.15 mm
Current Rating50 mA
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesJJJ
SubcategorySwitches
Part # Aliases2331407-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.525$1,575.00
Need more?