Reference Only
JJFV0UG380NONMRTR
Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT.
Datasheet
JJFV0UG380NONMRTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical | |
| Operating Force | 40 gf | |
| ON Travel | 2.6 mm | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Gull Wing Lead | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | JJF | |
| Subcategory | Switches | |
| Part # Aliases | 2331370-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.686 | $617.40 | |
| $0.67 | $1,206.00 |
Need more?