Reference Only

JJCHLUJ100NCNMRTR

Detector Switches JJC Detector Switch 3.5x3.3x1 JB HORZ(L).

Manufacturer:

Mfr Part:
JJCHLUJ100NCNMRTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force35 gf
ON Travel1.15 mm
Current Rating1 mA
Voltage Rating DC5 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesJJC
SubcategorySwitches
Part # Aliases2331386-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?