Reference Only

JJBV0UG335NOPPRTR

Detector Switches JJB Detector Switch 3.5x2.98x1.95GW VERT.

Manufacturer:

Mfr Part:
JJBV0UG335NOPPRTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionVertical
Operating Force35 gf
ON Travel1.05 mm
Current Rating100 mA
Voltage Rating DC5 VDC
Termination StyleGull Wing Lead
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesJJB
SubcategorySwitches
Part # Aliases2331378-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.731$1,462.00
Need more?