Reference Only

J1MSCD-18XMS

Low Signal Relays - PCB 18V Micro Min Relay Military.

Manufacturer:

Mfr Part:
J1MSCD-18XMS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeNon-Polarized
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
Series1MS TO-5
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM39016
Part # Aliases3-1617119-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$181.80$9,090.00
Need more?