Reference Only
J1MSC-12XP
Low Signal Relays - PCB .
Datasheet
J1MSC-12XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | 1MS TO-5 | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Tradename | M39016 | |
| Part # Aliases | 2-1617119-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.76 | $3,322.80 |
Need more?