Reference Only

J1MAPD-26XP

Low Signal Relays - PCB 26.5V Mcro Min Relay 1 Form C (SPDT) 1 C.

Manufacturer:

Mfr Part:
J1MAPD-26XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeGrid Relay
Coil Voltage26.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating1 A
Coil Current13.3 mA
Coil TypeNon-Latching
Contact TerminationSolder Pin
Series1MA TO-5
Coil Resistance2 kOhms
Contact MaterialSilver Palladium (AgPd)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM39016
Part # Aliases4-1617118-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?