Reference Only

J1MAP-26XM

Low Signal Relays - PCB 26.5V Mcro Min Relay 1 Form C (SPDT) 1 C.

Manufacturer:

Mfr Part:
J1MAP-26XM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeGrid Relay
Coil Voltage26.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating1 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
Series1MA TO-5
Coil Resistance2 kOhms
Contact MaterialSilver Palladium (AgPd)
Enclosure TypeHermetically Sealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM39016
Part # Aliases4-1617118-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.11$5,077.15
$75.42$7,542.00
Need more?