Reference Only

J1MACT-26XPS

Low Signal Relays - PCB 1FormC SPDT 26.5VDC.

Manufacturer:

Mfr Part:
J1MACT-26XPS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeNon-Polarized
Coil Voltage26.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeNon-Latching
Power Consumption351 mW
Contact TerminationSolder Pin
Series1MA TO-5
Coil Resistance2 kOhms
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM28776
Part # Aliases1617162-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.51$4,190.67
Need more?