Reference Only

J1MACD-5XP

Low Signal Relays - PCB 1FormC SPDT 5VDC 1 A.

Manufacturer:

Mfr Part:
J1MACD-5XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeNon-Polarized
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeNon-Latching
Power Consumption397 mW
Contact TerminationSolder Pin
Series1MA TO-5
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
TradenameM39016
Part # Aliases2-1617118-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.96$2,938.80
$96.12$4,806.00
$95.17$9,517.00
Need more?