J05560416-000 TE Connectivity / Measurement Specialties

J05560416-000

Linear Displacement Sensors .

Manufacturer:

Mfr Part:
J05560416-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Linearity0.25 %
Voltage Rating3 V
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeLinear Displacement Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.78$1,769.50
$69.42$3,471.00
$68.81$6,881.00
Need more?