Reference Only

ISE223LY3

New Product
Selector Switches SELECTOR SW BLACK (3 POS R) LEVER.

Manufacturer:

Mfr Part:
ISE223LY3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySelector Switches
Number of Positions3 Position
Voltage Rating230 VAC
Current Rating6 A, 10 A
ActuatorLever
IlluminatedNon-Illuminated
Mounting StylePanel Mount
IP RatingIP65
Life500000 Cycles
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Product TypeRotary Switches
SubcategorySwitches
Termination StyleQuick Connect
Voltage Rating AC230 VAC
Part # Aliases2492674-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.24$2,496.00
$5.97$2,985.00
$5.81$5,810.00
Need more?