Reference Only

IMF61HR

Obsolete
High Frequency / RF Relays 1formBand1formC 3VDC SMT high distance

Manufacturer:

Mfr Part:
IMF61HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage3 VDC
Relay Contact Form1 Form B (SPST-NC), 1 Form C (SPDT-NO, NC)
Contact Current Rating1 A
Contact TerminationSMD/SMT
Coil TypeLatching
Power Consumption80 mW
Insertion Loss0.33 dB
SeriesIMF
PackagingBulk
Coil Current2 A
Coil Resistance113 Ohms
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.49
Part # Aliases1462048-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?