Reference Only

IMA02CGR

Obsolete
High Frequency / RF Relays contact 4.5VDC SMT gull wing

Manufacturer:

Mfr Part:
IMA02CGR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact TerminationGull Wing Lead
Power Consumption140 mW
Isolation- 18.8 dB
Insertion Loss- 0.33 dB
SeriesIM
PackagingReel
Coil Current2 A
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.49
Part # Aliases1462040-2

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?