Reference Only

ILE22110AYS

LED Panel Mount Indicators .

Manufacturer:

Mfr Part:
ILE22110AYS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Panel Mount Indicators
ProductLED Indicators
Illumination ColorYellow
Mounting Hole Size22.5 mm
Mounting StylePanel Mount
Vf - Forward Voltage110 VAC
IP RatingIP65
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting MethodScrew
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases2-2489541-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.42$1,768.00
$4.13$3,304.00
$4.04$4,848.00
$3.97$11,116.00
Need more?